lingxingic SN74LS165ADR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74LS165ADR(LX) |
| LCSC Part # | C42403065 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | 8-bit parallel-in serial-out shift register |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74LS | |
| Number of Elements | - | |
| Output Current | - | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 28ns@6V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS165 is an 8-bit serial or parallel-in/serial-out shift register. The circuit features a serial data input (DS), eight parallel data inputs (D0–D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL) is low, data on D0–D7 is asynchronously loaded into the shift register. When PL is high, data enters the register serially at DS. When the clock enable input (CE) is low, data shifts on the rising edge of the CP input. A high level on CE disables the CP input.
Features
- Asynchronous 8-bit parallel load
- Synchronous serial input
- ESD-HBM: 3000V
- ESD-CDM: 1000V
- Operating temperature range: -40℃~+125℃
- Package: DIP16/SOP16/TSSOP16
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1921 | $ 0.96 |
| 50+ | $ 0.1663 | $ 8.32 |
| 150+ | $ 0.1552 | $ 23.28 |
| 500+ | $ 0.1414 | $ 70.70 |
| 2,500+ | $ 0.1353 | $ 338.25 |
| 5,000+ | $ 0.1316 | $ 658.00 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | 500mW | |
| Voltage - Supply | 2V~6V | |
| Output Type | Complementary type | |
| Series | 74LS | |
| Number of Elements | - | |
| Output Current | - | |
| Features | Asynchronous parallel load function | |
| Propagation Delay | 28ns@6V,50pF | |
| Function | Parallel-to-Serial |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74LS165 is an 8-bit serial or parallel-in/serial-out shift register. The circuit features a serial data input (DS), eight parallel data inputs (D0–D7), and two complementary serial outputs (Q7 and Q7). When the parallel load input (PL) is low, data on D0–D7 is asynchronously loaded into the shift register. When PL is high, data enters the register serially at DS. When the clock enable input (CE) is low, data shifts on the rising edge of the CP input. A high level on CE disables the CP input.
Features
- Asynchronous 8-bit parallel load
- Synchronous serial input
- ESD-HBM: 3000V
- ESD-CDM: 1000V
- Operating temperature range: -40℃~+125℃
- Package: DIP16/SOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



