lingxingic SN74HC93DR(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | SN74HC93DR(LX) |
| LCSC Part # | C42403061 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 4-bit Binary Ripple Counter |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2V~6V | |
| Trigger Type | Rising Edge | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns | |
| Count Rate | 28MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT93 is a 4-bit binary ripple counter.
Features
AI Translation
- Supply voltage range:
- SN74HC93: 2V to 6V
- HCT93: 4.5V to 5.5V
- Input levels:
- SN74HC93: CMOS level
- HCT93: TTL level
- Temperature range: -40°C to +125°C
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 2,453
2,453 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5209 | $ 0.52 |
| 10+ | $ 0.4085 | $ 4.09 |
| 30+ | $ 0.361 | $ 10.83 |
| 100+ | $ 0.3008 | $ 30.08 |
| 500+ | $ 0.2755 | $ 137.75 |
| 1,000+ | $ 0.2597 | $ 259.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Counters, Dividers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-14 | |
| Number of Bits per Element | 4 | |
| Voltage - Supply | 2V~6V | |
| Trigger Type | Rising Edge | |
| Operating Temperature | -40℃~+125℃ | |
| Reset | Asynchronous | |
| Number of Elements | 1 | |
| Propagation Delay | 12ns | |
| Count Rate | 28MHz | |
| Features | Reset function |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74HC/HCT93 is a 4-bit binary ripple counter.
Features
AI Translation
- Supply voltage range:
- SN74HC93: 2V to 6V
- HCT93: 4.5V to 5.5V
- Input levels:
- SN74HC93: CMOS level
- HCT93: TTL level
- Temperature range: -40°C to +125°C
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



