SAMZO W4B252110
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | W4B252110 |
| LCSC Part # | C42402933 |
| Package | SMD-4P,3.4x3.4mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Description | 12V 3.35mm Round Button No 3.35mm SPST 50mA SMD-4P,3.4x3.4mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD-4P,3.4x3.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,980 
2,980
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.047 | $ 0.47 |
100+ | $ 0.0362 | $ 3.62 |
300+ | $ 0.0307 | $ 9.21 |
3,000+ | $ 0.0266 | $ 79.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$