SAMZO J4B0703110
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | J4B0703110 |
| LCSC Part # | C42402911 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Description | Tactile Switch SPST 260gf 7mm 6mm x 6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
280
280
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0388 | $ 0.39 |
100+ | $ 0.0307 | $ 3.07 |
300+ | $ 0.0266 | $ 7.98 |
800+ | $ 0.0236 | $ 18.88 |
4,800+ | $ 0.0202 | $ 96.96 |
9,600+ | $ 0.019 | $ 182.40 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$