SAMZO J1L0553110
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | J1L0553110 |
| LCSC Part # | C42402850 |
| Package | Through Hole-4P,6x6mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Description | Tactile Switch SPST 260gf 5.5mm 6mm x 6mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | Through Hole-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
900
900
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0315 | $ 0.63 |
200+ | $ 0.0246 | $ 4.92 |
1,000+ | $ 0.0207 | $ 20.70 |
2,000+ | $ 0.0184 | $ 36.80 |
10,000+ | $ 0.0156 | $ 156.00 |
20,000+ | $ 0.0145 | $ 290.00 |
Standard Packaging 1000/Full
Bag | ||
Better price for more quantity?
$