SAMZO F4B050211T
| Manufacturer |
SAMZO
Asian Brands |
| Mfr. Part # | F4B050211T |
| LCSC Part # | C42402846 |
| Package | SMD-4P,4.5x4.5mm |
| Customer # | |
| Key Attributes | SWITCH TACTILE SPST 260gf |
| Description | 12V 4.5mm Round Button No SPST 4.5mm 50mA SMD-4P,4.5x4.5mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | SAMZO | |
| Package | SMD-4P,4.5x4.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
In-Stock:
1,300 
1,300
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
20+ | $ 0.0188 $ 0.0170 | $ 0.34 |
200+ | $ 0.0184 $ 0.0166 | $ 3.32 |
600+ | $ 0.0181 $ 0.0163 | $ 9.78 |
1,500+ | $ 0.0178 $ 0.0161 | $ 24.15 |
Standard Packaging 1500/Full
Reel | ||
Better price for more quantity?
$