BORN MBR10200CT
| Manufacturer |
BORN
Asian Brands |
| Mfr. Part # | MBR10200CT |
| LCSC Part # | C42402370 |
| Package | TO-220AB |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-220AB |
| Description | Diode 200V 10A Through Hole TO-220AB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Diodes | |
| Manufacturer | BORN | |
| Package | TO-220AB |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
470
470
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2186 | $ 1.09 |
50+ | $ 0.1724 | $ 8.62 |
150+ | $ 0.1526 | $ 22.89 |
500+ | $ 0.1278 | $ 63.90 |
2,500+ | $ 0.1168 | $ 292.00 |
5,000+ | $ 0.1102 | $ 551.00 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$