TI TL084MJB
| Manufacturer | |
| MPN | TL084MJB |
| LCSC Part # | C42402327 |
| Packaging | CDIP-14 |
| Customer # | |
| Key Attributes | FET-input operational amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 2.5mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100nA | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Input Offset Voltage Drift(Vos TC) | 18uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 58
58 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 18.2758 | $ 18.28 |
| 10+ | $ 17.4125 | $ 174.13 |
| 30+ | $ 15.9165 | $ 477.50 |
| 100+ | $ 14.6102 | $ 1461.02 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | CDIP-14 | |
| Gain Bandwidth Product | 3MHz | |
| Quiescent Current | 2.5mA | |
| Number of Channels | Four channels | |
| Vos - Input Offset Voltage | 9mV | |
| Slew Rate | 20V/us | |
| Input Offset Current(Ios) | 100nA | |
| Features | Short-Circuit Protection;EMI filtering/RF suppression | |
| Operating Temperature | -55℃~+125℃ | |
| Ib - Input Bias Current | 200nA | |
| Common Mode Rejection Ratio(CMRR) | 86dB | |
| Dual Supply | -20V~-2.25V;2.25V~20V | |
| Input Offset Voltage Drift(Vos TC) | 18uV/℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C42402327 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



