LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
12% OFF
HXY MOSFET H3.0SMCJ30A13 product image
  • H3.0SMCJ30A13 thumbnail 1
  • H3.0SMCJ30A13 thumbnail 2
  • H3.0SMCJ30A13 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET H3.0SMCJ30A13RoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
H3.0SMCJ30A13
LCSC Part #
C42401993
Packaging
SMC(DO-214AB)
Customer #
Key Attributes
TVS DIODE 30VWM 48.4VC SMC(DO-214AB)
Datasheetpdf iconHXY MOSFET H3.0SMCJ30A13
In-Stock: 3,258
3,258 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.6317$ 0.5559$ 0.56
10+$ 0.5098$ 0.4487$ 4.49
30+$ 0.4481$ 0.3944$ 11.83
100+$ 0.3863$ 0.3400$ 34.00
500+$ 0.3499$ 0.3080$ 154.00
1,000+$ 0.3309$ 0.2912$ 291.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerHXY MOSFET
PackagingSMC(DO-214AB)
Clamping Voltage48.4V
Operating Temperature-65℃~+150℃
Peak Pulse Current (Ipp)31A
Peak Pulse Power Dissipation (Ppp)1.5kW
Voltage - Breakdown33.3V;36.8V
typeTVS
PolarityUnidirectional
Reverse Leakage Current (Ir)1uA
Reverse Stand-Off Voltage (Vrwm)30V

Features

AI Translation
  • Surface mount application, optimized board space
  • Low-profile package
  • Built-in stress relief structure
  • Glass passivated junction
  • Low inductance
  • Excellent clamping capability
  • 1500W peak pulse power capability at 10/1000μs waveform, repetition rate (duty cycle): 0.01%
  • Fast response time
  • Typical reverse current less than 1μA above 10V

Applications

AI Translation
  • Input/Output Interfaces
  • AC/DC Power
  • Low-frequency signal transmission lines (RS232, RS485, etc.)