LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Bestirpower BCW120N160W1 product image
  • BCW120N160W1 thumbnail 1
  • BCW120N160W1 thumbnail 2
  • BCW120N160W1 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Bestirpower BCW120N160W1RoHS

Manufacturer
BestirpowerAsian Brands
MPN
BCW120N160W1
LCSC Part #
C42401700
Packaging
TO-247-3L
Customer #
Key Attributes
N-Channel Silicon Carbide Power MOSFET
Datasheetpdf iconBestirpower BCW120N160W1
In-Stock: 166
166 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.876$ 1.88
10+$ 1.6192$ 16.19
30+$ 1.2583$ 37.75
90+$ 1.0925$ 98.33
510+$ 1.0177$ 519.03
990+$ 0.9852$ 975.35
Standard Packaging30/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerBestirpower
PackagingTO-247-3L
Drain to Source Voltage1.2kV
Current - Continuous Drain(Id)22A
Output Capacitance(Coss)28pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))3.5V
Pd - Power Dissipation126W
RDS(on)160mΩ
Reverse Transfer Capacitance (Crss@Vds)8pF
Number1 N-channel
Input Capacitance(Ciss)550pF
Gate Charge(Qg)40nC
TypeN-Channel