Bestirpower BCZ120N21M1
| Manufacturer |
Bestirpower
Asian Brands |
| Mfr. Part # | BCZ120N21M1 |
| LCSC Part # | C42401699 |
| Package | TO-247-4 |
| Customer # | |
| Key Attributes | BCZ120N21M1 N-channel Silicon Carbide Power MOSFET |
| Description | N-Channel 1.2kV 100A 469W Through Hole TO-247-4 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Bestirpower | |
| Package | TO-247-4 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 30 |
| Sales Unit | Piece |
In-Stock:
60
60
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 9.2128 | $ 9.21 |
10+ | $ 7.3588 | $ 73.59 |
30+ | $ 6.5974 | $ 197.92 |
90+ | $ 5.9582 | $ 536.24 |
Standard Packaging 30/Full
Tube | ||
Better price for more quantity?
$