HXY MOSFET HNTR4003NT1G
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HNTR4003NT1G |
| LCSC Part # | C42401394 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 20V 2.3A SOT-23 |
| Description | 20V 2.3A 152mΩ@2.5V 700mW SOT-23 Single FETs, MOSFETs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
490 
490
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0336 $ 0.0296 | $ 0.30 |
100+ | $ 0.0328 $ 0.0289 | $ 2.89 |
300+ | $ 0.0323 $ 0.0285 | $ 8.55 |
1,000+ | $ 0.0318 $ 0.0280 | $ 28.00 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$