HXY MOSFET HFDN86501LZ
| Manufacturer |
HXY MOSFET
Asian Brands |
| Mfr. Part # | HFDN86501LZ |
| LCSC Part # | C42401291 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 3A SOT-23 |
| Description | 60V 3A 1.7W 1 N-Channel SOT-23 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | HXY MOSFET | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
66 
66
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.3456 $ 0.2765 | $ 0.28 |
10+ | $ 0.3379 $ 0.2704 | $ 2.70 |
30+ | $ 0.3333 $ 0.2667 | $ 8.00 |
100+ | $ 0.3271 $ 0.2617 | $ 26.17 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$