CND-tek WCM2012F2SF-121T04 H
| Manufacturer |
CND-tek
Asian Brands |
| Mfr. Part # | WCM2012F2SF-121T04 H |
| LCSC Part # | C42401046 |
| Package | SMD-4P,2x1.2mm |
| Customer # | |
| Key Attributes | CMC 400mA 2LN 120Ω SMD |
| Description | 120Ω@100MHz 300mΩ 2 SMD-4P,2x1.2mm Common Mode Chokes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | CND-tek | |
| Package | SMD-4P,2x1.2mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
3,580 
3,580
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0387 $ 0.0368 | $ 0.37 |
100+ | $ 0.0303 $ 0.0288 | $ 2.88 |
300+ | $ 0.0261 $ 0.0248 | $ 7.44 |
2,000+ | $ 0.0234 $ 0.0223 | $ 44.60 |
4,000+ | $ 0.0209 $ 0.0199 | $ 79.60 |
10,000+ | $ 0.0197 $ 0.0188 | $ 188.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$