HMTCONN TS80510-411-08528
| Manufacturer |
HMTCONN
Asian Brands |
| Mfr. Part # | TS80510-411-08528 |
| LCSC Part # | C42400935 |
| Package | SMD-4P,6x6mm |
| Customer # | |
| Description | 12V Without Bracket 6mm Round Button SPST 6mm 50mA SMD-4P,6x6mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HMTCONN | |
| Package | SMD-4P,6x6mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0552 $ 0.0525 | $ 0.26 |
50+ | $ 0.0538 $ 0.0512 | $ 2.56 |
150+ | $ 0.0529 $ 0.0503 | $ 7.55 |
500+ | $ 0.0519 $ 0.0494 | $ 24.70 |
Standard Packaging 500/Full
Reel | ||