HMTCONN TS5061C-411-02015
| Manufacturer |
HMTCONN
Asian Brands |
| Mfr. Part # | TS5061C-411-02015 |
| LCSC Part # | C42400873 |
| Package | SMD,3.9x3mm |
| Customer # | |
| Description | 12V Without Bracket 3mm Round Button SPST 4mm 50mA SMD,3.9x3mm Tactile Switches RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | HMTCONN | |
| Package | SMD,3.9x3mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,990 
2,990
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0448 $ 0.0426 | $ 0.43 |
100+ | $ 0.0349 $ 0.0332 | $ 3.32 |
300+ | $ 0.03 $ 0.0285 | $ 8.55 |
3,000+ | $ 0.0263 $ 0.0250 | $ 75.00 |
6,000+ | $ 0.0233 $ 0.0222 | $ 133.20 |
9,000+ | $ 0.0219 $ 0.0209 | $ 188.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$