XINGLIGHT XL-3332RGBC-2812B
| Manufacturer | XINGLIGHTAsian Brands |
| MPN | XL-3332RGBC-2812B |
| LCSC Part # | C42400839 |
| Packaging | SMD-4P,3.3x3.2mm |
| Customer # | |
| Key Attributes | 3332 RGB SMD LED |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.3x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.3x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.3×3.2×0.8mm
- Emitting color & encapsulant: RGB full-color / clear encapsulant
- Eco-friendly process compliant with RoHS
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with infrared reflow soldering process
- The 3332 LED integrates a high-quality externally controlled single-wire cascadable constant-current IC and premium RGB LED chips — compact footprint, simple peripheral circuitry
- High constant-current precision with built-in IC; internal RGB chips feature pre-binned color splitting for highly uniform luminous output and pure white light
- Reshape-and-forward technology enables single-wire data transmission with unlimited cascading
- Data transmission rate: 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- PWM output port supports 256-level grayscale adjustment; port scan frequency: 1.5KHz/s
- Optimized preset constant-current mode at 12mA/channel, maximizing cascade count under low-voltage drive; high constant-current accuracy with intra-chip error <1.5% and inter-chip error <3%
- Built-in low-voltage enhancement module ensures 100% normal operation with VDD between 4.5~5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data upon completion of current unit data reception
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
In-Stock: 19,950
19,950 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0404$ 0.0372 | $ 0.37 |
| 100+ | $ 0.0318$ 0.0293 | $ 2.93 |
| 300+ | $ 0.0276$ 0.0254 | $ 7.62 |
| 1,000+ | $ 0.0244$ 0.0225 | $ 22.50 |
| 5,000+ | $ 0.0218$ 0.0201 | $ 100.50 |
| 15,000+ | $ 0.0205$ 0.0189 | $ 283.50 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.3x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s | |
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Addressable, Specialty | |
| Manufacturer | XINGLIGHT | |
| Packaging | SMD-4P,3.3x3.2mm | |
| Operating Temperature | -40℃~+85℃ | |
| Data Transmission Rate | 800Kbit/s |
| Type | Description | |
|---|---|---|
| ESD Withstand Voltage | 2000V | |
| Lens Color | Water Clear | |
| Fixed-Frequency Pwm Mode | 4.5kHz | |
| Viewing Angle | 120° |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Dimensions (L/W/H): 3.3×3.2×0.8mm
- Emitting color & encapsulant: RGB full-color / clear encapsulant
- Eco-friendly process compliant with RoHS
- Moisture Sensitivity Level (MSL): Level 5
- EIA standard packaging
- Compatible with SMT automated production
- Compatible with infrared reflow soldering process
- The 3332 LED integrates a high-quality externally controlled single-wire cascadable constant-current IC and premium RGB LED chips — compact footprint, simple peripheral circuitry
- High constant-current precision with built-in IC; internal RGB chips feature pre-binned color splitting for highly uniform luminous output and pure white light
- Reshape-and-forward technology enables single-wire data transmission with unlimited cascading
- Data transmission rate: 800Kbps/s; supports ≥1024 pixels at 30 fps refresh rate
- PWM output port supports 256-level grayscale adjustment; port scan frequency: 1.5KHz/s
- Optimized preset constant-current mode at 12mA/channel, maximizing cascade count under low-voltage drive; high constant-current accuracy with intra-chip error <1.5% and inter-chip error <3%
- Built-in low-voltage enhancement module ensures 100% normal operation with VDD between 4.5~5.5V
- Superior data reshaping capability: automatically reshapes and forwards subsequent data upon completion of current unit data reception
Applications
AI Translation
- LED full-color luminous letter light strings
- LED full-color modules
- LED magic color flexible/rigid light strips, LED guardrail tubes
- LED architectural and ambient lighting
- LED irregular-shaped displays
- Running light effects for various electronic products and electrical equipment
C42400839 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541410090 |
| USHTS | 8541410000 |
| TARIC | 8541410000 |
| Type | Details |
|---|---|
| CAHTS | 8541410000 |
| BRHTS | 85414124 |
| INHTS | 85414100 |
| MXHTS | 8541.40.03 |



