YONGYUTAI S10M
| Manufacturer |
YONGYUTAI
Asian Brands |
| MPN | S10M |
| LCSC Part # | C42400754 |
| Packaging | SMC |
| Customer # | |
| Key Attributes | DIODE STANDARD 1kV 10A SMC |
| Description | Diode 1000V 10A Surface Mount SMC |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | YONGYUTAI | |
| Packaging | SMC |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
2,740
2,740
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
10+ | $ 0.0712 $ 0.0627 | $ 0.63 |
100+ | $ 0.0567 $ 0.0499 | $ 4.99 |
300+ | $ 0.0495 $ 0.0436 | $ 13.08 |
3,000+ | $ 0.0441 $ 0.0389 | $ 116.70 |
6,000+ | $ 0.0397 $ 0.0350 | $ 210.00 |
9,000+ | $ 0.0376 $ 0.0331 | $ 297.90 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$