LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YONGYUTAI ZM4738A product image
  • ZM4738A thumbnail 1
  • ZM4738A thumbnail 2
  • ZM4738A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

YONGYUTAI ZM4738ARoHS

Manufacturer
YONGYUTAIAsian Brands
MPN
ZM4738A
LCSC Part #
C42400750
Packaging
LL-41
Customer #
Key Attributes
DIODE ZENER 8.2V 1000mW LL-41
Datasheetpdf iconYONGYUTAI ZM4738A
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
20+$ 0.035$ 0.70
200+$ 0.0272$ 5.44
600+$ 0.023$ 13.80
5,000+$ 0.0204$ 102.00
10,000+$ 0.0182$ 182.00
20,000+$ 0.017$ 340.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerYONGYUTAI
PackagingLL-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-
Reverse Leakage Current (Ir)10uA@6V
Impedance(Zzt)4.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)8.2V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Low reverse leakage current
  • Low Zener breakdown impedance
  • Maximum power dissipation 1000mW
  • High stability and reliability