ElecSuper RCLAMP2451ZATFT(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | RCLAMP2451ZATFT(ES) |
| LCSC Part # | C42400636 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 5.6VC DFN0603-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 5.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RCLAMP2451ZATFT(ES) is an ultra-low capacitance transient voltage suppressor designed to protect high-speed data interfaces. The device is intended to protect sensitive electronic components connected to data and transmission lines from overstress caused by electrostatic discharge. Per IEC61000-4-2, it provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand peak pulse currents up to 6.0A (8/20μs).
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±15kV contact discharge
- ±15kV air discharge
- Peak pulse power 50W (8/20μs)
- Low clamping voltage
- Operating voltage: 24V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: typical 0.12pF
Applications
- High-speed interfaces
- HDMI and USB 3.2
- Cellular phones and accessories
- Portable electronics and laptops
- TVs and monitors
- Digital cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0896 | $ 0.45 |
| 50+ | $ 0.0783 | $ 3.92 |
| 150+ | $ 0.0727 | $ 10.91 |
| 500+ | $ 0.0684 | $ 34.20 |
| 2,500+ | $ 0.065 | $ 162.50 |
| 5,000+ | $ 0.0633 | $ 316.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 5.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
RCLAMP2451ZATFT(ES) is an ultra-low capacitance transient voltage suppressor designed to protect high-speed data interfaces. The device is intended to protect sensitive electronic components connected to data and transmission lines from overstress caused by electrostatic discharge. Per IEC61000-4-2, it provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand peak pulse currents up to 6.0A (8/20μs).
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±15kV contact discharge
- ±15kV air discharge
- Peak pulse power 50W (8/20μs)
- Low clamping voltage
- Operating voltage: 24V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: typical 0.12pF
Applications
- High-speed interfaces
- HDMI and USB 3.2
- Cellular phones and accessories
- Portable electronics and laptops
- TVs and monitors
- Digital cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



