ElecSuper SEUCS2X24V1B
| Manufacturer | ElecSuperAsian Brands |
| MPN | SEUCS2X24V1B |
| LCSC Part # | C42400631 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 24VWM 5.6VC DFN0603-2L |
| Datasheet | ElecSuper SEUCS2X24V1B |
| Alternative Parts | 3 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 5.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 5.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 50W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
SEUCS2X24V1B is an ultra-low capacitance transient voltage suppressor designed specifically for protecting high-speed data interfaces. This device is intended to protect sensitive electronic components connected to data and transmission lines from overstress caused by electrostatic discharge. Per IEC61000-4-2, the SEUCS2X24V1B provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand a peak pulse current of up to 6.0A (8/20μs).
Features
- IEC 61000-4-2 Level 4 ESD protection: ±15kV contact discharge, ±15kV air discharge
- 50W peak pulse power (8/20μs), low clamping voltage
- Operating voltage: 24V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: 0.12pF typical
Applications
- High-speed interfaces
- HDMI and USB 3.2
- Mobile phones and accessories
- Portable electronics and laptops
- TVs and monitors
- Digital cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0604 | $ 0.30 |
| 50+ | $ 0.0531 | $ 2.66 |
| 150+ | $ 0.0494 | $ 7.41 |
| 500+ | $ 0.0466 | $ 23.30 |
| 2,500+ | $ 0.0444 | $ 111.00 |
| 5,000+ | $ 0.0433 | $ 216.50 |
Standard Packaging10000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 5.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 50W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 31V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 5.6V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 6A | |
| Peak Pulse Power Dissipation (Ppp) | 50W |
| Type | Description | |
|---|---|---|
| Number of Channels | 1 | |
| Voltage - Breakdown | 31V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Introduction
SEUCS2X24V1B is an ultra-low capacitance transient voltage suppressor designed specifically for protecting high-speed data interfaces. This device is intended to protect sensitive electronic components connected to data and transmission lines from overstress caused by electrostatic discharge. Per IEC61000-4-2, the SEUCS2X24V1B provides ESD protection up to ±15kV (contact discharge); per IEC61000-4-5, it can withstand a peak pulse current of up to 6.0A (8/20μs).
Features
- IEC 61000-4-2 Level 4 ESD protection: ±15kV contact discharge, ±15kV air discharge
- 50W peak pulse power (8/20μs), low clamping voltage
- Operating voltage: 24V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: 0.12pF typical
Applications
- High-speed interfaces
- HDMI and USB 3.2
- Mobile phones and accessories
- Portable electronics and laptops
- TVs and monitors
- Digital cameras
C42400631 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PESD24VY1BSF(ES) | ElecSuper | DFN0603-2L | 29,675 | $ 0.1075 | ||
| PESD24VF1BBSFYL(ES) | ElecSuper | DFN0603-2L | 27,030 | $ 0.0442 | ||
| RCLAMP2451ZATFT(ES) | ElecSuper | DFN0603-2L | 29,505 | $ 0.0896 |



