LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SOFNG USB-150D-F2 product image
  • USB-150D-F2 thumbnail 1
  • USB-150D-F2 thumbnail 2
  • USB-150D-F2 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

SOFNG USB-150D-F2RoHS

Manufacturer
SOFNGAsian Brands
MPN
USB-150D-F2
LCSC Part #
C42400575
Packaging
Through Hole
Customer #
Key Attributes
3A USB 2.0 1 4P -35℃~+75℃ Through Hole Through Hole USB, DVI, HDMI Connector Assemblies RoHS
Datasheetpdf iconSOFNG USB-150D-F2
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/USB, DVI, HDMI Connectors/USB, DVI, HDMI Connector Assemblies
ManufacturerSOFNG
PackagingThrough Hole
length15.1mm
Current Rating-Power3A
Protocol StandardUSB 2.0
Number of Ports1
Number of Contacts4P
Connector TypeType-A
Voltage Rating24V
Operating Temperature-35℃~+75℃
GenderFemale
Mounting TypeThrough Hole

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging100
Sales UnitPiece
In-Stock: 20
20 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1045$ 0.52
50+$ 0.0826$ 4.13
200+$ 0.0717$ 14.34
500+$ 0.0635$ 31.75
2,500+$ 0.0569$ 142.25
5,000+$ 0.0536$ 268.00
Standard Packaging100/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.