Ymin V3MC0771A331MVTM
| Manufacturer |
Ymin
Asian Brands |
| Mfr. Part # | V3MC0771A331MVTM |
| LCSC Part # | C42400403 |
| Package | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 330uF ±20% 10V SMD |
| Description | 330uF 10V ±20% SMD,D6.3xL7.7mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Ymin | |
| Package | SMD,D6.3xL7.7mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 900 |
| Sales Unit | Piece |
In-Stock:
820 
820
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1482 | $ 0.74 |
50+ | $ 0.1164 | $ 5.82 |
150+ | $ 0.1027 | $ 15.41 |
900+ | $ 0.0857 | $ 77.13 |
2,700+ | $ 0.0782 | $ 211.14 |
5,400+ | $ 0.0736 | $ 397.44 |
Standard Packaging 900/Full
Reel | ||
Better price for more quantity?
$