ElecSuper PESD2V8R1BSFYL(ES)
| Manufacturer | ElecSuperAsian Brands |
| MPN | PESD2V8R1BSFYL(ES) |
| LCSC Part # | C42400199 |
| Packaging | DFN0603-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 7.2VC DFN0603-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 7.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD2V8R1BSFYL(ES) is an ultra-low capacitance TVS designed to protect high-speed data interfaces. The device protects sensitive electronic components connected to data and transmission lines against overstress caused by electrostatic discharge. Per IEC61000-4-2, it provides ESD protection up to ±10kV (contact discharge), and per IEC61000-4-5, it withstands peak pulse currents up to 4.5A (8/20µs).
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±10kV contact discharge
- ±10kV air discharge
- 40W peak pulse power (8/20µs)
- Low clamp voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: 0.10pF typical
Applications
- High-Speed Interfaces
- HDMI and USB 3.2
- Mobile Phones & Accessories
- Portable Electronics & Laptops
- TVs & Monitors
- Digital Cameras
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0771 | $ 0.77 |
| 100+ | $ 0.0615 | $ 6.15 |
| 300+ | $ 0.0537 | $ 16.11 |
| 1,000+ | $ 0.0478 | $ 47.80 |
| 5,000+ | $ 0.0431 | $ 215.50 |
| 10,000+ | $ 0.0408 | $ 408.00 |
Standard Packaging10000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | ElecSuper | |
| Packaging | DFN0603-2L | |
| Clamping Voltage | 7.2V | |
| Operating Temperature | -40℃~+125℃ | |
| Peak Pulse Current (Ipp) | 5A | |
| Peak Pulse Power Dissipation (Ppp) | 40W | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Polarity | Bidirectional | |
| Reverse Leakage Current (Ir) | 100nA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
PESD2V8R1BSFYL(ES) is an ultra-low capacitance TVS designed to protect high-speed data interfaces. The device protects sensitive electronic components connected to data and transmission lines against overstress caused by electrostatic discharge. Per IEC61000-4-2, it provides ESD protection up to ±10kV (contact discharge), and per IEC61000-4-5, it withstands peak pulse currents up to 4.5A (8/20µs).
Features
- Compliant with IEC 61000-4-2 Level 4 ESD protection standard
- ±10kV contact discharge
- ±10kV air discharge
- 40W peak pulse power (8/20µs)
- Low clamp voltage
- Operating voltage: 3.3V
- Low leakage current
- RoHS compliant
- Protects one bidirectional line
- Low junction capacitance: 0.10pF typical
Applications
- High-Speed Interfaces
- HDMI and USB 3.2
- Mobile Phones & Accessories
- Portable Electronics & Laptops
- TVs & Monitors
- Digital Cameras
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



