LCSC Electronics logoLCSC Electronics svg logo
Anmelden
USD

PANASONIC ERJ-3BQF3R0V

Hersteller
Herst.-Teilenr.
ERJ-3BQF3R0V
LCSC-Nr.
C4239717
Verp.
0603
Kundennummer
Hauptmerkm.
RES 3Ω ±1% 0.25W 0603
DatenblattPANASONIC ERJ-3BQF3R0V
RoHS-Konformität1 Dokumente verfügbar
Alternativteile5
Garantie auf jede Bestellung
100% Authentisch · 30-Tage-Rückgabe oder -Umtausch

Produktspezifikationen

Alle
TypBeschreibung
KategoriePassives/Resistors/Chip Resistor - Surface Mount
HerstellerPANASONIC
Verp.0603
Resistance3Ω
Power(Watts)250mW
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃
Operating Temperature-55℃~+155℃

Merkmale

KI-Übersetzung
  • Current sensing resistors
  • Compact and lightweight
  • Low resistance and high accuracy achieved through proprietary thick-film resistive elements and special electrode structure
  • Compatible with reflow and wave soldering
  • High power via dual-sided resistive element structure that suppresses temperature rise: ERJ2LW, 3LW, 6LW, 2BW, 3BW, 6BW, 8BW, 6CW, 8CW
  • Low TCR: ±75×10⁻⁶/K (ERJ6CW, ERJ8CW)
  • Low resistance value: down to 5 mΩ for thick-film resistors (ERJ3LW, 6LW)
  • Reference standards: IEC 60115-8, JIS C 5201-8, JEITA RC-2144
  • AEC-Q200 compliant
  • RoHS compliant