Hanbo Electronic HB-PH9-254220PB2GOW
| Manufacturer | Hanbo ElectronicAsian Brands |
| MPN | HB-PH9-254220PB2GOW |
| LCSC Part # | C42396895 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | Pin Header 2 2.5mm 6mm -40℃~+105℃ 40P 2.54mm 3A 2.54mm 2x20P SMD,P=2.54mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x20P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 4 |
| Multiple | 4 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,268
3,268 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 4+ | $ 0.2993$ 0.2844 | $ 1.14 |
| 40+ | $ 0.2338$ 0.2222 | $ 8.89 |
| 120+ | $ 0.2057$ 0.1955 | $ 23.46 |
| 300+ | $ 0.1706$ 0.1621 | $ 48.63 |
| 2,100+ | $ 0.155$ 0.1473 | $ 309.33 |
| 3,900+ | $ 0.1457$ 0.1385 | $ 540.15 |
Standard Packaging300/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Hanbo Electronic | |
| Packaging | SMD,P=2.54mm | |
| Contact Material | Brass | |
| Color | Black | |
| Circluar Pins/Square Pins | Pin Header | |
| Number of Rows | 2 | |
| Mounting Type | Surface Mount,Vertical | |
| Insulation Height | 2.5mm | |
| Length of Mating Pin | 6mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of PINs | 40P | |
| Pitch | 2.54mm | |
| Contact Plating | Gold | |
| Current Rating | 3A | |
| Row Spacing | 2.54mm | |
| Pin Structure | 2x20P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 4 |
| Multiple | 4 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



