HANSCHIP semiconductor LM13700PG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM13700PG |
| LCSC Part # | C42396743 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Transconductance Amplifier DIP-16 Special Purpose Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | DIP-16 | |
| Features | Built-in current limiting / output protection | |
| Dual Supply | ±16V | |
| Single Supply | 9.5V~32V | |
| Amplifier Type | Transconductance Amplifier | |
| Vos - Input Offset Voltage | 5000uV | |
| Input Offset Current(Ios) | 600nA | |
| Ib - Input Bias Current | 8000000pA | |
| Common Mode Rejection Ratio (CMRR) | 110dB | |
| Slew Rate | 50V/us | |
| Operating Temperature | 0℃~+70℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM13700 series contains two transconductance amplifiers, each with differential inputs and push-pull outputs. Both amplifiers share a common power supply but can operate independently. Input linearizing diodes reduce distortion and allow higher input voltages, improving SNR by 10dB at 0.5% THD. High-impedance buffers are incorporated to extend the amplifiers' dynamic response range; the output buffers operate independently of Iabc, making the LM13700 superior to the LM13600 in audio applications. The LM13700 is a dual differential-input transconductance operational amplifier with output buffers. Input linearizing diodes reduce distortion, output current is controlled by the bias port, and the output port is continuously protected against short-circuits to ground.
Features
- Transconductance gm adjustable over more than 10 decades
- Excellent gm linearity
- Superior amplifier-to-amplifier matching
- Internal linearizing diodes reduce output distortion
- High-impedance buffer
- High output SNR
Applications
- Current-controlled amplifier
- Stereo audio amplifier
- Current-controlled impedance circuit
- Current-controlled filter
- Current-controlled oscillator
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3976 | $ 0.40 |
| 10+ | $ 0.3123 | $ 3.12 |
| 30+ | $ 0.2753 | $ 8.26 |
| 100+ | $ 0.2302 | $ 23.02 |
| 500+ | $ 0.2093 | $ 104.65 |
| 1,000+ | $ 0.198 | $ 198.00 |
Standard Packaging1000/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Special Purpose Amplifiers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | DIP-16 | |
| Features | Built-in current limiting / output protection | |
| Dual Supply | ±16V | |
| Single Supply | 9.5V~32V | |
| Amplifier Type | Transconductance Amplifier | |
| Vos - Input Offset Voltage | 5000uV | |
| Input Offset Current(Ios) | 600nA | |
| Ib - Input Bias Current | 8000000pA | |
| Common Mode Rejection Ratio (CMRR) | 110dB | |
| Slew Rate | 50V/us | |
| Operating Temperature | 0℃~+70℃ |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LM13700 series contains two transconductance amplifiers, each with differential inputs and push-pull outputs. Both amplifiers share a common power supply but can operate independently. Input linearizing diodes reduce distortion and allow higher input voltages, improving SNR by 10dB at 0.5% THD. High-impedance buffers are incorporated to extend the amplifiers' dynamic response range; the output buffers operate independently of Iabc, making the LM13700 superior to the LM13600 in audio applications. The LM13700 is a dual differential-input transconductance operational amplifier with output buffers. Input linearizing diodes reduce distortion, output current is controlled by the bias port, and the output port is continuously protected against short-circuits to ground.
Features
- Transconductance gm adjustable over more than 10 decades
- Excellent gm linearity
- Superior amplifier-to-amplifier matching
- Internal linearizing diodes reduce output distortion
- High-impedance buffer
- High output SNR
Applications
- Current-controlled amplifier
- Stereo audio amplifier
- Current-controlled impedance circuit
- Current-controlled filter
- Current-controlled oscillator
C42396743 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

