HANSCHIP semiconductor CA3140ADRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | CA3140ADRG |
| LCSC Part # | C42396740 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | CA3140A BiMOS Operational Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -10℃~+85℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 4.5MHz | |
| Quiescent Current | 1mA | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CA3140A is a single integrated operational amplifier that combines the advantages of high-voltage PMOS and high-voltage bipolar transistors on a single monolithic chip. The CA3140A is available in SOP-8, MSOP8, and DIP-8 package options.
Features
AI Translation
- The CA3140A incorporates MOSFET (PMOS) with gate protection in the input circuit, providing very high input impedance, ultra-low input current, and high-speed performance.
Applications
AI Translation
- I-V converter circuit
- DC inverter welder
- ICL7107 digital voltmeter
- Super sweep function generator
- Sine wave shaper
- Regulated power supply circuit
- Regulated power supply foldback current limiting circuit
- Sweep generator
- Basic single-supply voltage regulator
- Wideband output amplifier
In-Stock: 4,262
4,262 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4068 | $ 0.41 |
| 10+ | $ 0.36 | $ 3.60 |
| 30+ | $ 0.3374 | $ 10.12 |
| 100+ | $ 0.3132 | $ 31.32 |
| 500+ | $ 0.3003 | $ 150.15 |
| 1,000+ | $ 0.2922 | $ 292.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | - | |
| Slew Rate | 9V/us | |
| Input Offset Current(Ios) | - | |
| Input offset current drift(Ios TC) | - | |
| Features | - | |
| Operating Temperature | -10℃~+85℃ | |
| Ib - Input Bias Current | - | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Output Current | 45mA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Input Offset Voltage Drift(Vos TC) | - | |
| Gain Bandwidth Product | 4.5MHz | |
| Quiescent Current | 1mA | |
| Input Voltage Noise Density | 40nV/√Hz@1kHz | |
| Dual Supply | - | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
CA3140A is a single integrated operational amplifier that combines the advantages of high-voltage PMOS and high-voltage bipolar transistors on a single monolithic chip. The CA3140A is available in SOP-8, MSOP8, and DIP-8 package options.
Features
AI Translation
- The CA3140A incorporates MOSFET (PMOS) with gate protection in the input circuit, providing very high input impedance, ultra-low input current, and high-speed performance.
Applications
AI Translation
- I-V converter circuit
- DC inverter welder
- ICL7107 digital voltmeter
- Super sweep function generator
- Sine wave shaper
- Regulated power supply circuit
- Regulated power supply foldback current limiting circuit
- Sweep generator
- Basic single-supply voltage regulator
- Wideband output amplifier
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

