LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HANSCHIP semiconductor 74HC151DRG product image
Images for reference only

HANSCHIP semiconductor 74HC151DRGRoHS

Manufacturer
MPN
74HC151DRG
LCSC Part #
C42396738
Packaging
SOP-16
Customer #
Key Attributes
CMOS Digital Integrated Circuits 8-Channel Multiplexer
Datasheetpdf iconHANSCHIP semiconductor 74HC151DRG
In-Stock: 4,885
4,885 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1498$ 0.75
50+$ 0.1308$ 6.54
150+$ 0.1227$ 18.41
500+$ 0.1125$ 56.25
2,500+$ 0.108$ 270.00
5,000+$ 0.1053$ 526.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Signal Switches, Multiplexers, Decoders
ManufacturerHANSCHIP semiconductor
PackagingSOP-16
TypeMultiplexer
Number of Channels-
Voltage - Supply2V~6V
Operating Temperature-40℃~+85℃
FeaturesReverse function
Quiescent Current40uA
Current - Output High(IOH)5.2mA
Propagation Delay15ns@6.0V,50pF
Current - Output Low(IOL)5.2mA

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

8-Channel Multiplexer The 74HC151 is a high speed CMOS 8-CHANNEL MULTIPLEXER fabricated with silicon gate C2MOS technology. It achieves the high speed operation similar to equivalent LSTTL while maintaining the CMOS low power dissipation. One of eight date input signals (D0-D7) is selected by decoding of the three-bit address input (A, B, C). The selected data appears on two outputs: non-inverting (Y) and inverting (W). The strobe input provides two output conditions; a low level on the strobe input transfers the selected data to the outputs. A high level on the strobe input sets the Y output low and the W output high without regard to the data or select input conditions. All inputs are equipped with protection circuits against static discharge or transient excess voltage.

Features

AI Translation
  • High speed: tpd = 15 ns (typ.) at VCC = 5 V
  • Low power dissipation: ICC = 4.0 μA (max) at Ta = 25
  • Balanced propagation delays: tPLH ≈ tPHL
  • Wide operating voltage range: VCC(opr) = 2.0 to 6.0 V