HANSCHIP semiconductor TLC2543IDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | TLC2543IDRG |
| LCSC Part # | C42396731 |
| Packaging | SOP-20-300mil |
| Customer # | |
| Key Attributes | 12-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL AND 11 ANALOG INPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.5mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 11 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.1MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 12;125kHz | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC2543C and TLC2543I are 12-bit, switched-capacitor, successive-approximation, analog-to-digital converters. Each device has three control inputs [chip select (CS), the input-output clock (I/O CLOCK), and the address input (DATA INPUT)] and is designed for communication with the serial port of a host processor or peripheral through a serial 3-state output. The device allows high-speed data transfers from the host.
In addition to the high-speed converter and versatile control capability, the device has an on-chip 14-channel multiplexer that can select any one of 11 inputs or any one of three internal self-test voltages. The sample-and-hold function is automatic. At the end of conversion, the end-of-conversion (EOC) output goes high to indicate that conversion is complete. The converter incorporated in the device features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low-error conversion over the full operating temperature range.
The TLC2543C is characterized for operation from TA = 0 °C to 70 °C. The TLC2543I is characterized for operation from TA = -40 °C to 85 °C.
Features
- 12-Bit-Resolution A/D Converter 10-µs Conversion Time Over Operating Temperature
- 11 Analog Input Channels
- 3 Built-In Self-Test Modes
- Inherent Sample-and-Hold Function
- Linearity Error …±1 LSB Max
- On-Chip System Clock
- End-of-Conversion Output
- Unipolar or Bipolar Output Operation (Signed Binary With Respect to 1/2 the Applied Voltage Reference) Programmable MSB or LSB First
- Programmable Power Down
- Programmable Output Data Length
- CMOS Technology Application Report Available
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.6699 | $ 4.67 |
| 10+ | $ 4.4577 | $ 44.58 |
| 30+ | $ 4.3284 | $ 129.85 |
| 100+ | $ 4.22 | $ 422.00 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-20-300mil | |
| Operating Temperature | -40℃~+85℃ | |
| Interface | SPI | |
| Quiescent Current (Iq) | 2.5mA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 11 | |
| Integral non - linearity | 1LSB | |
| Voltage Reference | External | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 4.1MHz | |
| Features | Bipolar input;Multiplexers | |
| Resolution(Bits) | 12;125kHz | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC2543C and TLC2543I are 12-bit, switched-capacitor, successive-approximation, analog-to-digital converters. Each device has three control inputs [chip select (CS), the input-output clock (I/O CLOCK), and the address input (DATA INPUT)] and is designed for communication with the serial port of a host processor or peripheral through a serial 3-state output. The device allows high-speed data transfers from the host.
In addition to the high-speed converter and versatile control capability, the device has an on-chip 14-channel multiplexer that can select any one of 11 inputs or any one of three internal self-test voltages. The sample-and-hold function is automatic. At the end of conversion, the end-of-conversion (EOC) output goes high to indicate that conversion is complete. The converter incorporated in the device features differential high-impedance reference inputs that facilitate ratiometric conversion, scaling, and isolation of analog circuitry from logic and supply noise. A switched-capacitor design allows low-error conversion over the full operating temperature range.
The TLC2543C is characterized for operation from TA = 0 °C to 70 °C. The TLC2543I is characterized for operation from TA = -40 °C to 85 °C.
Features
- 12-Bit-Resolution A/D Converter 10-µs Conversion Time Over Operating Temperature
- 11 Analog Input Channels
- 3 Built-In Self-Test Modes
- Inherent Sample-and-Hold Function
- Linearity Error …±1 LSB Max
- On-Chip System Clock
- End-of-Conversion Output
- Unipolar or Bipolar Output Operation (Signed Binary With Respect to 1/2 the Applied Voltage Reference) Programmable MSB or LSB First
- Programmable Power Down
- Programmable Output Data Length
- CMOS Technology Application Report Available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

