HANSCHIP semiconductor TLC1543CDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | TLC1543CDRG |
| LCSC Part # | C42396728 |
| Packaging | SOP-20-300mil |
| Customer # | |
| Key Attributes | 10-BIT ANALOG-TO-DIGITAL CONVERTER WITH SERIAL CONTROL AND 11 ANALOG INPUTS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-20-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 800uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 11 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0Hz~2.1MHz | |
| Features | Multiplexers | |
| Voltage Reference | External | |
| Resolution(Bits) | 10;47.6kHz | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC1543C and TLC1543I are CMOS 10-bit switched-capacitor successive-approximation ADCs. These devices feature three inputs and one three-state output (chip select CS, I/O CLOCK, ADDRESS input, and DATA OUT), enabling direct 4-wire interface with the serial port of a host processor. These devices allow high-speed data transfer from the host. In addition to high-speed analog-to-digital conversion and versatile control capability, these devices incorporate an on-chip 14-channel multiplexer that can select any one of 11 analog inputs or any one of three internal self-test voltages. The sample-and-hold function is automatic. At the end of conversion, the end-of-conversion (EOC) output goes high to indicate conversion completion. The converter integrated in the device has a differential high-impedance reference input, facilitating ratiometric conversion, scaling, and isolation of the analog circuitry from logic and supply noise. The switched-capacitor design allows low-error conversion over the full operating free-air temperature range.
Features
- 10-bit resolution ADC
- 11 analog input channels
- Three built-in self-test modes
- Inherent sample-and-hold function
- Total unadjusted error: ±1 LSB max
- On-chip system clock
- End-of-conversion (EOC) output
- Pin-compatible with TLC542
- CMOS technology
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.0875 | $ 5.09 |
| 10+ | $ 4.3485 | $ 43.49 |
| 30+ | $ 3.9109 | $ 117.33 |
| 100+ | $ 3.4671 | $ 346.71 |
| 500+ | $ 3.2621 | $ 1631.05 |
| 1,000+ | $ 3.1703 | $ 3170.30 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-20-300mil | |
| Operating Temperature | 0℃~+70℃ | |
| Interface | Serial port | |
| Quiescent Current (Iq) | 800uA | |
| Voltage - Supply | 4.5V~5.5V | |
| Number of Channels | 11 | |
| Integral non - linearity | 1LSB | |
| Clock/Oscillator | Built-in | |
| Clock Frequency | 0Hz~2.1MHz | |
| Features | Multiplexers | |
| Voltage Reference | External | |
| Resolution(Bits) | 10;47.6kHz | |
| S/N Ratio | - | |
| ADC architecture | SAR | |
| Programmable Gain | Not supported |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The TLC1543C and TLC1543I are CMOS 10-bit switched-capacitor successive-approximation ADCs. These devices feature three inputs and one three-state output (chip select CS, I/O CLOCK, ADDRESS input, and DATA OUT), enabling direct 4-wire interface with the serial port of a host processor. These devices allow high-speed data transfer from the host. In addition to high-speed analog-to-digital conversion and versatile control capability, these devices incorporate an on-chip 14-channel multiplexer that can select any one of 11 analog inputs or any one of three internal self-test voltages. The sample-and-hold function is automatic. At the end of conversion, the end-of-conversion (EOC) output goes high to indicate conversion completion. The converter integrated in the device has a differential high-impedance reference input, facilitating ratiometric conversion, scaling, and isolation of the analog circuitry from logic and supply noise. The switched-capacitor design allows low-error conversion over the full operating free-air temperature range.
Features
- 10-bit resolution ADC
- 11 analog input channels
- Three built-in self-test modes
- Inherent sample-and-hold function
- Total unadjusted error: ±1 LSB max
- On-chip system clock
- End-of-conversion (EOC) output
- Pin-compatible with TLC542
- CMOS technology
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

