HANSCHIP semiconductor SN75176BDRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | SN75176BDRG |
| LCSC Part # | C42396717 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-speed RS-485 communication transceiver |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 450uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65176B/75176B is high-speed transceivers for RS-485 communication, which contain one driver and one receiver. The SN65176B/75176B feature fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The SN65176B/75176B driver slew rates are not limited, making transmit speeds up to 10Mbps possible. And this device has a 1/8 -unit-load receiver input impedance that allows up to 128 transceivers on the bus.
Features
- Fail-safe circuitry
- Low power consumption
- Up to 128 transceivers can be attached to the bus
- Maximum transmission rate: 10Mbps
- ESD: ≥±15kV
- DIP-8, SOP-8, MSOP-8 Package
Applications
- RS-485 Communications
- Level Translators
- Security Equipment
- Industrial Control Equipment
- Watt-hour meter
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0924 | $ 0.46 |
| 50+ | $ 0.0812 | $ 4.06 |
| 150+ | $ 0.0755 | $ 11.33 |
| 500+ | $ 0.0713 | $ 35.65 |
| 2,500+ | $ 0.0679 | $ 169.75 |
| 5,000+ | $ 0.0663 | $ 331.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | SOP-8 | |
| Voltage - Supply | 5V | |
| Type | Transceiver | |
| Data Rate | 10Mbps | |
| Number of Nodes | 128 | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 450uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN65176B/75176B is high-speed transceivers for RS-485 communication, which contain one driver and one receiver. The SN65176B/75176B feature fail-safe circuitry, which guarantees a logic-high receiver output when the receiver inputs are open or shorted. This means that the receiver output will be a logic high if all transmitters on a terminated bus are disabled (high impedance). The SN65176B/75176B driver slew rates are not limited, making transmit speeds up to 10Mbps possible. And this device has a 1/8 -unit-load receiver input impedance that allows up to 128 transceivers on the bus.
Features
- Fail-safe circuitry
- Low power consumption
- Up to 128 transceivers can be attached to the bus
- Maximum transmission rate: 10Mbps
- ESD: ≥±15kV
- DIP-8, SOP-8, MSOP-8 Package
Applications
- RS-485 Communications
- Level Translators
- Security Equipment
- Industrial Control Equipment
- Watt-hour meter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

