HANSCHIP semiconductor LM2903DGKRG
| Manufacturer | HANSCHIP semiconductorAsian Brands |
| MPN | LM2903DGKRG |
| LCSC Part # | C42396708 |
| Packaging | MSOP-8 |
| Customer # | |
| Key Attributes | 1mV 100nA 2 MSOP-8 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | MSOP-8 | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 100nA | |
| Quiescent Current | 600uA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM2903 is a dual voltage comparator with open-drain output, operable from single or dual supply. It features excellent temperature stability and output short-circuit protection. Compatible with standard 5V digital system supplies — no additional power supply required.
Features
AI Translation
- Single supply voltage range: 2V~32V
- Low output saturation voltage: typical 0.1V @ Iα₁ = 4mA
- Low power consumption: typical 0.6mA @ 2V~VCC = 5V
- Low input offset voltage: typical ±1mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package: DIP-8, SOP-8, MSOP-8
Applications
AI Translation
- Voltage discriminator circuit
- Voltage conversion circuit
- Other application areas
In-Stock: 5,350
5,350 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0653 | $ 0.65 |
| 100+ | $ 0.0514 | $ 5.14 |
| 300+ | $ 0.0444 | $ 13.32 |
| 3,000+ | $ 0.0392 | $ 117.60 |
| 6,000+ | $ 0.035 | $ 210.00 |
| 9,000+ | $ 0.0329 | $ 296.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | HANSCHIP semiconductor | |
| Packaging | MSOP-8 | |
| Features | Fail-safe function | |
| Dual Supply | ±16V | |
| Output Type | Open-drain | |
| Common Mode Rejection Ratio(CMRR) | - | |
| Vos - Input Offset Voltage | 1mV | |
| Ib - Input Bias Current | 100nA | |
| Quiescent Current | 600uA | |
| Maximum Power Supply Range (Vdd-Vss) | 36V | |
| Output Mode | CMOS;TTL | |
| Number of Channels | 2 | |
| Input Offset Current(Ios) | 5nA | |
| Operating Temperature | -40℃~+85℃ | |
| Single Supply | 2V~32V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
LM2903 is a dual voltage comparator with open-drain output, operable from single or dual supply. It features excellent temperature stability and output short-circuit protection. Compatible with standard 5V digital system supplies — no additional power supply required.
Features
AI Translation
- Single supply voltage range: 2V~32V
- Low output saturation voltage: typical 0.1V @ Iα₁ = 4mA
- Low power consumption: typical 0.6mA @ 2V~VCC = 5V
- Low input offset voltage: typical ±1mV
- Dual supply voltage range: ±16V
- Differential input voltage range: ±VCC
- Open-drain output
- Package: DIP-8, SOP-8, MSOP-8
Applications
AI Translation
- Voltage discriminator circuit
- Voltage conversion circuit
- Other application areas
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

