KYET MPBH332J3A0701
| Manufacturer | KYETAsian Brands |
| MPN | MPBH332J3A0701 |
| LCSC Part # | C42396654 |
| Packaging | Through Hole,P=7.5mm |
| Customer # | |
| Key Attributes | 3.3nF 1kV ±5% Through Hole,P=7.5mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 1kV | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 190
190 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0653 | $ 0.65 |
| 100+ | $ 0.0516 | $ 5.16 |
| 300+ | $ 0.0448 | $ 13.44 |
| 1,000+ | $ 0.0397 | $ 39.70 |
| 5,000+ | $ 0.0356 | $ 178.00 |
| 10,000+ | $ 0.0335 | $ 335.00 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Packaging | Through Hole,P=7.5mm | |
| Capacitance | 3.3nF | |
| Voltage Rating | 1kV | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



