KYET MPB105J2S1002
| Manufacturer |
KYET
Asian Brands |
| Mfr. Part # | MPB105J2S1002 |
| LCSC Part # | C42396640 |
| Package | Through Hole,P=10mm |
| Customer # | |
| Description | 1uF ±5% 450V Through Hole,P=10mm Film Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | KYET | |
| Package | Through Hole,P=10mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532909000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
70 
70
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.0915 | $ 0.46 |
50+ | $ 0.0894 | $ 4.47 |
150+ | $ 0.088 | $ 13.20 |
500+ | $ 0.0865 | $ 43.25 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$