Images are for reference only
EDA Models

ChipNobo RK73H1ET1802F-CN

Manufacturer
ChipNobo
Asian Brands
Mfr. Part #
RK73H1ET1802F-CN
LCSC Part #
C42396632
Package
0402
Customer #
Key Attributes
RES 18kΩ ±1% 0402
Description
62.5mW 18kΩ Thick Film Resistor ±1% 0402 Chip Resistor - Surface Mount RoHS
Datasheet pdf icon ChipNobo RK73H1ET1802F-CN

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Resistors/Chip Resistor - Surface Mount
Manufacturer ChipNobo
Package 0402
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN -
CNHTS 8533211000
USHTS 8533210020
TARIC 8533210000
CAHTS 8533210000
BRHTS 85332110
INHTS 85332111
MXHTS 8533.21.01

Related Resources

Type Link
Datasheet pdf icon ChipNobo RK73H1ET1802F-CN
EDA Models

Additional Information

Type Details
Minimum 100
Multiple 100
Standard Packaging 10000
Sales Unit Piece
In-Stock: 60,900
60,900 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
100+
$ 0.0024 $ 0.24
1,000+
$ 0.0018 $ 1.80
3,000+
$ 0.0015 $ 4.50
10,000+
$ 0.0013 $ 13.00
50,000+
$ 0.0011 $ 55.00
Standard Packaging 10000/Full Reel
Better price for more quantity?
$