LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
LUTE 1206L200/24NR product image
  • 1206L200/24NR thumbnail 1
  • 1206L200/24NR thumbnail 2
  • 1206L200/24NR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

LUTE 1206L200/24NRRoHS

Manufacturer
LUTEAsian Brands
MPN
1206L200/24NR
LCSC Part #
C42396578
Packaging
1206
Customer #
Key Attributes
PTC RESET FUSE 24V 2A 1206
Datasheetpdf iconLUTE 1206L200/24NR

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1206
Operating Temperature-40℃~+85℃
Voltage - Max24V
Hold Current2A
Pitch-
Current - Max40A
Power Dissipation1.2W
Trip Current3.5A
Height1.6mm
Length3.6mm
Width1.9mm
Time to Trip(Max)1.5s
Resistance @ 25℃15mΩ
Resistance - Post Trip (R1) (Max)80mΩ

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3500
Sales UnitPiece

Features

AI Translation
  • Size 0.120.06 inch /3.21.6 mm
  • Surface mount resettable fuse
  • Voltage rating 6V to 85V
  • Current rating from 0.05A to 3.00A
  • Fast time-to-trip
  • Low resistance
  • RoHS compliant, lead-free and halogen-free
  • Compatible with high temperature solders

Applications

AI Translation
  • USB peripherals
  • Plug and play protection for motherboards
  • Power tools
  • Battery and port protection for smart phones
  • Game console port protection
  • Set-top-boxes
  • Tablets, notebooks, laptops and desktops
  • Rechargeable battery packs
  • Digital cameras
  • Appliances and white goods
  • Consumer electronics
In-Stock: 35,345
35,345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1477$ 0.1404$ 0.70
50+$ 0.1196$ 0.1137$ 5.69
150+$ 0.1056$ 0.1004$ 15.06
500+$ 0.0951$ 0.0904$ 45.20
3,500+$ 0.0803$ 0.0763$ 267.05
7,000+$ 0.0761$ 0.0723$ 506.10
Standard Packaging3500/Full Reel
Better price for more quantity?
$