HMTCONN SIM30120-6P211-H15
| Manufacturer | HMTCONNAsian Brands |
| MPN | SIM30120-6P211-H15 |
| LCSC Part # | C42396510 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | CONN NANO SIM CARD SMD |
| Datasheet | |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HMTCONN | |
| Packaging | SMD | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.4mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HMTCONN | |
| Packaging | SMD | |
| Card Connection Mode | Hinged Lid |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.4mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
In-Stock: 2,410
2,410 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0928$ 0.0789 | $ 0.79 |
| 100+ | $ 0.0724$ 0.0616 | $ 6.16 |
| 300+ | $ 0.0622$ 0.0529 | $ 15.87 |
| 1,500+ | $ 0.0545$ 0.0464 | $ 69.60 |
| 4,500+ | $ 0.0484$ 0.0412 | $ 185.40 |
| 10,500+ | $ 0.0454$ 0.0386 | $ 405.30 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HMTCONN | |
| Packaging | SMD | |
| Card Connection Mode | Hinged Lid | |
| Height Above Board | 1.4mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Memory Connectors/PC Card Sockets | |
| Manufacturer | HMTCONN | |
| Packaging | SMD | |
| Card Connection Mode | Hinged Lid |
| Type | Description | |
|---|---|---|
| Height Above Board | 1.4mm | |
| Card Detection | No Card Detect | |
| Connector Type | Connector and Ejector | |
| Card Type | Nano-SIM Card |
Report an ErrorShow similar products (0) >
C42396510 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SIM30420-7P611-H15 | HMTCONN | SMD | 1,480 | $0.0824 $0.0969 | ||
| NANO SIM 6P 1.4H | HMTCONN | SMD | 1,430 | $0.0725 $0.0852 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



