DLL VHL-3AW
| Manufacturer |
DLL
Asian Brands |
| Mfr. Part # | VHL-3AW |
| LCSC Part # | C42396447 |
| Package | Through Hole,Right Angle,P=3.96mm |
| Customer # | |
| Description | 3P VH 1x3P Tin -40℃~+105℃ White 3.96mm 250V 3 7A 1 Right Angle Through Hole,Right Angle,P=3.96mm Headers, Male Pins RoHS |
| Datasheet | |
| Custom Cables | Minimum Order One Piece |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | DLL | |
| Package | Through Hole,Right Angle,P=3.96mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
LCSC offers a wide range of affordable custom cable solutions designed to meet diverse needs in electronics and electrical applications. Our cables comply with RoHS and UL standards, ensuring high quality and reliability. With extensive connectors in stock, we provide flexible service with no minimum order requirements, fast quotes, and short lead times—making your ordering process easy and efficient.
Learn more.
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.2842 | $ 0.28 |
200+ | $ 0.1134 | $ 22.68 |
500+ | $ 0.1096 | $ 54.80 |
1,000+ | $ 0.1078 | $ 107.80 |
Standard Packaging 500/Full
Bag | ||