LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity RP73D1J124RBTG product image
Images for reference only

TE Connectivity RP73D1J124RBTGRoHS

Manufacturer
MPN
RP73D1J124RBTG
LCSC Part #
C4239639
Packaging
0603
Customer #
Key Attributes
RES 124Ω ±0.1% 100mW 0603
Datasheetpdf iconTE Connectivity RP73D1J124RBTG
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4884$ 0.49
250+$ 0.1887$ 47.18
500+$ 0.1824$ 91.20
1,000+$ 0.1792$ 179.20
Standard Packaging250/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Resistance124Ω
Power(Watts)100mW
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±15ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging250
Sales UnitPiece