DOINGTER DL4015
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DL4015 |
| LCSC Part # | C42395904 |
| Package | TO-263-5L |
| Customer # | |
| Key Attributes | Monolithic IC for step-down DC/DC converters |
| Description | Buck 180kHz Adjustable 1.25V~37V 5A TO-263-5L Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | DOINGTER | |
| Package | TO-263-5L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
In-Stock:
1,743
1,743
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4571 | $ 0.46 |
10+ | $ 0.3598 | $ 3.60 |
30+ | $ 0.3166 | $ 9.50 |
100+ | $ 0.2641 | $ 26.41 |
500+ | $ 0.2409 | $ 120.45 |
800+ | $ 0.227 | $ 181.60 |
Standard Packaging 800/Full
Reel | ||
Better price for more quantity?
$