DOINGTER DOP70N07
| Manufacturer |
DOINGTER
Asian Brands |
| Mfr. Part # | DOP70N07 |
| LCSC Part # | C42395901 |
| Package | TO-220 |
| Customer # | |
| Key Attributes | MOSFET N-CH 70V 70A TO-220 |
| Description | N-Channel 70V 70A 103W Through Hole TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | DOINGTER | |
| Package | TO-220 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
In-Stock:
300
300
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.3495 | $ 1.75 |
50+ | $ 0.278 | $ 13.90 |
150+ | $ 0.2474 | $ 37.11 |
500+ | $ 0.2092 | $ 104.60 |
2,500+ | $ 0.1921 | $ 480.25 |
5,000+ | $ 0.1819 | $ 909.50 |
Standard Packaging 50/Full
Tube | ||
Better price for more quantity?
$