LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW IR2101STRPBF(XBLW) product image
  • IR2101STRPBF(XBLW) thumbnail 1
  • IR2101STRPBF(XBLW) thumbnail 2
  • IR2101STRPBF(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW IR2101STRPBF(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
IR2101STRPBF(XBLW)
LCSC Part #
C42395630
Packaging
SOP-8
Customer #
Key Attributes
High & Low Side Driver
Datasheetpdf iconXBLW IR2101STRPBF(XBLW)
In-Stock: 3,525
3,525 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.3902$ 0.3707$ 1.85
50+$ 0.3073$ 0.2920$ 14.60
150+$ 0.2731$ 0.2595$ 38.93
500+$ 0.2292$ 0.2178$ 108.90
3,000+$ 0.2097$ 0.1993$ 597.90
6,000+$ 0.1967$ 0.1869$ 1121.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Gate Drivers
ManufacturerXBLW
PackagingSOP-8
Input Logic Level - Low-
Low Level Delay Time450ns
High Level Delay Time420ns
Quiescent Current-
Input Logic Level - High-
Operating Temperature-40℃~+125℃
Voltage - Supply13V~17.5V
Driven ConfigurationHalf-Bridge
Current - Output Low(IOL)380mA
Rise Time82ns
Fall Time46ns
Current - Output High(IOH)220mA
FeaturesShort Circuit Protection;Interleaved conduction protection;Dead-time control
Load TypeMOSFET;IGBT

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

IR2101S is half-bridge pre-driver IC and capable of driving a pair of power devices (IGBT/N-MOSFET). IR2101S applies to typical bootstrap architecture with an external bootstrap diode for each phase. The UVLO prevents abnormal behaviors once VCC or VBS drops lower than the specific threshold voltage. The cross-conduction prevention protects the power devices from simultaneous turn-on due to noise or ficker of control logic.

Features

AI Translation
  • Floating high side up to +600V
  • Gate drive supply ranging from 10V to 20V
  • Under-voltage lockout protection
  • Built-in cross-conduction prevention
  • Compatible with 3.3V/5V logic
  • Outputs in phase with inputs
  • Lead-Free (ROHS Compliant)

Applications

AI Translation
  • Motor control
  • Air conditioning
  • Washing machines
  • Inverter Drive
  • General purpose inverter
  • High-power home appliances
  • Hair Dryer