SEI(Stackpole Electronics Inc.) RMCF0201JT750K
| Manufacturer | |
| MPN | RMCF0201JT750K |
| LCSC Part # | C4239556 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 750kΩ ±5% 50mW 0201 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 750kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 750kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0025 | $ 0.01 |
| 200+ | $ 0.001 | $ 0.20 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 750kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW |
| Type | Description | |
|---|---|---|
| Resistance | 750kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0201WMJ0754TEE | UNI-ROYAL | 0201 | 14,300 | $ 0.0013 | ||
| RK73B1HTTC754J | KOA | 0201 | 100 | $ 0.0041 | ||
| RC0201JR-07750KL | YAGEO | 0201 | 11,700 | $ 0.0017 | ||
| RTT01754JTH | RALEC | 0201 | 700 | $ 0.0012 | ||
| WR02X754 JAL | Walsin | 0201 | 400 | $ 0.0004 | ||
| AF0201FR-07750KL | YAGEO | 0201 | 9,800 | $ 0.0044 | ||
| RMC1/20-754JPA | KAMAYA | 0201 | 0 | $ 0.0087 | ||
| RK73B1HRTTC754J | KOA | 0201 | 0 | $ 0.0124 | ||
| CR25754J | Meritek | 0201 | 0 | $ 0.004 | ||
| CRCW0201750KJNED | VISHAY | 0201 | 0 | $ 0.003 | ||
| AF0201JR-07750KL | YAGEO | 0201 | 0 | $ 0.0361 | ||
| ERJ-1GJJ754C | PANASONIC | 0201 | 0 | $ 0.0449 | ||
| ERJ-1GNJ754C | PANASONIC | 0201 | 0 | $ 0.0031 | ||
| ERJ-U01J754C | PANASONIC | 0201 | 0 | $ 0.0391 | ||
| RK73B1HTTC754G | KOA | 0201 | 0 | $ 0.0309 | ||
| RC0603J754CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0117 | ||
| RCS0603J754CS | Samsung Electro-Mechanics | 0201 | 0 | $ 0.0089 | ||
| RK73H1HTTC7503F | KOA | 0201 | 0 | $ 0.01 | ||
| CRCW0201750KFNED | VISHAY | 0201 | 0 | $ 0.0049 | ||
| 0201WMF7503TEE | UNI-ROYAL | 0201 | 0 | $ 0.0012 |

