LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW SN74LS14N(XBLW) product image
  • SN74LS14N(XBLW) thumbnail 1
  • SN74LS14N(XBLW) thumbnail 2
  • SN74LS14N(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW SN74LS14N(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
SN74LS14N(XBLW)
LCSC Part #
C42395517
Packaging
DIP-14
Customer #
Key Attributes
Hex Inverting Schmitt Trigger
Datasheetpdf iconXBLW SN74LS14N(XBLW)
In-Stock: 605
605 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2358$ 0.2241$ 1.12
50+$ 0.1877$ 0.1784$ 8.92
150+$ 0.1672$ 0.1589$ 23.84
500+$ 0.1415$ 0.1345$ 67.25
2,500+$ 0.1301$ 0.1236$ 309.00
5,000+$ 0.1232$ 0.1171$ 585.50
Standard Packaging25/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerXBLW
PackagingDIP-14
Input TypeSchmitt trigger
Logic Family74LS
Voltage - Supply2V~6V
Output Logic Level - Low100mV;260mV
Propagation Delay15ns@4.5V,15pF
FeaturesNoise suppression function
Input Logic Level - High-
Input Logic Level - Low-
Operating Temperature-20℃~+85℃
Number of Circuits6
Output Logic Level - High1.9V;4.4V;5.9V
Quiescent Current(Iq)2uA
Number of Channels-
Current - Output High(IOH)-
Current - Output Low(IOL)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging25
Sales UnitPiece

Introduction

AI Translation

The SN74LS14 is a hex inverter with Schmitt-trigger inputs. This device features reduced input threshold levels to allow interfacing to TTL logic levels. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of V_CC: Schmitt triger inputs transform slowly changing input signals into sharply defined jitter-free output signals.

Features

AI Translation
  • CMOS Input levels Buffered inputs
  • Wide operating voltage range: 2 V to 6 V
  • Low-power dissipation
  • Specified from -20°C to +85°C
  • Packaging information: DIP14/SOP14/TSSOP14

Applications

AI Translation
  • Synchronize invterted clock inputs
  • Debounce a switch
  • Invert a digital signal