XBLW SN74HC240DTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC240DTR(XBLW) |
| LCSC Part # | C42395515 |
| Packaging | SOP-20 |
| Customer # | |
| Key Attributes | Octal Buffers and Line Drivers With 3-State Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | SOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC240 is an 8-bit inverting buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc
Features
- Inverting 3-state outputs
- Specified from -40°C to +105°C
- Packaging information: DIP-20/SOP-20/TSSOP-20
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2381 | $ 1.19 |
| 50+ | $ 0.1847 | $ 9.24 |
| 150+ | $ 0.1619 | $ 24.29 |
| 500+ | $ 0.1334 | $ 66.70 |
| 2,000+ | $ 0.1207 | $ 241.40 |
| 4,000+ | $ 0.1131 | $ 452.40 |
Standard Packaging2000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | XBLW | |
| Packaging | SOP-20 | |
| Input type | - | |
| Current - Output High(IOH) | - | |
| Series | 74HC | |
| Voltage - Supply | 2V~6V | |
| Operating Temperature | -40℃~+105℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | - | |
| Number of Bits per Element | 8 | |
| Channel Type | Unidirectional | |
| Features | Output enable | |
| Number of Elements | 2 | |
| Propagation Delay | 9ns@5V,15pF | |
| Quiescent Current | 8uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC240 is an 8-bit inverting buffer/line driver with 3-state outputs. The device can be used as two 4-bit buffers or one 8-bit buffer. The device features two output enables (1OE and 2OE), each controlling four of the 3-state outputs. A HIGH on nOE causes the outputs to assume a high-impedance OFF-state. Inputs include clamp diodes that enable the use of current limiting resistors to interface inputs to voltages in excess of Vcc
Features
- Inverting 3-state outputs
- Specified from -40°C to +105°C
- Packaging information: DIP-20/SOP-20/TSSOP-20
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



