XBLW SN74LS01N(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74LS01N(XBLW) |
| LCSC Part # | C42395505 |
| Packaging | DIP-14 |
| Customer # | |
| Key Attributes | Quad 2-Input Nand Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 500mV~800mV;1.35V~2.1V;1.8V~2.8V | |
| Input Logic Level - High | 1.2V~1.5V;2.4V~3.15V;3.2V~4.2V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 23ns@4.5V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS01 contains four independent 2-input NAND Gates with open-drain outputs.
Features
AI Translation
- High Speed Operation: tpd = 9 ns typ (CL = 50 pF)
- Low Input Current: 1 μA max
- Low Quiescent Supply Current: Icc (static) = 10 μA max
- Wide Operating Voltage: VCC = 2 to 6 V
- Temperature range: -20℃ to +85℃
- Packaging information: DIP14/SOP14/TSSOP14
In-Stock: 970
970 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2901 | $ 1.45 |
| 50+ | $ 0.2251 | $ 11.26 |
| 150+ | $ 0.1973 | $ 29.60 |
| 500+ | $ 0.1625 | $ 81.25 |
| 2,500+ | $ 0.147 | $ 367.50 |
| 5,000+ | $ 0.1377 | $ 688.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | DIP-14 | |
| Features | - | |
| Logic Family | 74LS | |
| Input Logic Level - Low | 500mV~800mV;1.35V~2.1V;1.8V~2.8V | |
| Input Logic Level - High | 1.2V~1.5V;2.4V~3.15V;3.2V~4.2V | |
| Operating Temperature | -20℃~+85℃ | |
| Output Logic Level - High | - | |
| Quiescent Current(Iq) | 10uA | |
| Voltage - Supply | 2V~6V | |
| Current - Output High(IOH) | - | |
| Number of Channels | 4;2 | |
| Output Logic Level - Low | 100mV;330mV | |
| Propagation Delay | 23ns@4.5V,50pF | |
| Current - Output Low(IOL) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SN74LS01 contains four independent 2-input NAND Gates with open-drain outputs.
Features
AI Translation
- High Speed Operation: tpd = 9 ns typ (CL = 50 pF)
- Low Input Current: 1 μA max
- Low Quiescent Supply Current: Icc (static) = 10 μA max
- Wide Operating Voltage: VCC = 2 to 6 V
- Temperature range: -20℃ to +85℃
- Packaging information: DIP14/SOP14/TSSOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



