GOODWORK MBR130
| Manufacturer | GOODWORKAsian Brands |
| MPN | MBR130 |
| LCSC Part # | C42395480 |
| Packaging | SOD-123 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 30V SOD-123 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
- Suitable for general-purpose switching applications
- High conductance
In-Stock: 2,900
2,900 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0349 | $ 0.70 |
| 200+ | $ 0.0272 | $ 5.44 |
| 600+ | $ 0.0229 | $ 13.74 |
| 3,000+ | $ 0.0203 | $ 60.90 |
| 9,000+ | $ 0.0181 | $ 162.90 |
| 21,000+ | $ 0.0169 | $ 354.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | GOODWORK | |
| Packaging | SOD-123 | |
| Operating Junction Temperature Range | -65℃~+125℃ | |
| Voltage - DC Reverse (Vr) (Max) | 30V | |
| Diode Configuration | Standalone | |
| Voltage - Forward(Vf@If) | 550mV@1A | |
| Reverse Leakage Current (Ir) | 50uA@30V | |
| Non-Repetitive Peak Forward Surge Current | 9A | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Fast switching speed
- Surface mount package, ideal for automated insertion
- Suitable for general-purpose switching applications
- High conductance
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



