LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

GOODWORK RB521S30T1G-GK

Manufacturer
GOODWORKAsian Brands
MPN
RB521S30T1G-GK
LCSC Part #
C42395479
Packaging
SOD-523
Customer #
Key Attributes
DIODE SCHOTTKY 30V SOD-523
DatasheetGOODWORK RB521S30T1G-GK
RoHS Compliance1 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOD-523
Operating Junction Temperature Range-40℃~+125℃
Voltage - DC Reverse (Vr) (Max)30V
Diode ConfigurationStandalone
Pd - Power Dissipation-
Voltage - Forward(Vf@If)600mV@200mA
Reverse Leakage Current (Ir)30uA@10V
Non-Repetitive Peak Forward Surge Current1A
Current - Rectified200mA