LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
GOODWORK MBR0530T1G-GK product image
  • MBR0530T1G-GK thumbnail 1
  • MBR0530T1G-GK thumbnail 2
  • MBR0530T1G-GK thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

GOODWORK MBR0530T1G-GKRoHS

Manufacturer
GOODWORKAsian Brands
MPN
MBR0530T1G-GK
LCSC Part #
C42395478
Packaging
SOD-123
Customer #
Key Attributes
DIODE SCHOTTKY 40V SOD-123
Datasheetpdf iconGOODWORK MBR0530T1G-GK
In-Stock: 700
700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0155$ 0.78
500+$ 0.0122$ 6.10
3,000+$ 0.01$ 30.00
6,000+$ 0.0089$ 53.40
24,000+$ 0.0079$ 189.60
51,000+$ 0.0074$ 377.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerGOODWORK
PackagingSOD-123
Operating Junction Temperature Range-65℃~+125℃
Voltage - DC Reverse (Vr) (Max)40V
Diode ConfigurationStandalone
Voltage - Forward(Vf@If)580mV@1A
Reverse Leakage Current (Ir)50uA@40V
Non-Repetitive Peak Forward Surge Current9A
Current - Rectified1A

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging3000
Sales UnitPiece